Part Details for 342-0000 by Deltron / DEM Manufacturing
Overview of 342-0000 by Deltron / DEM Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 342-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M0145
|
Newark | Connector, Rca/Phono, Jack, No. Of Contacts:1Contacts, Gender:Jack, Contact Plating:Gold Plated Contacts, Connector Body Material:Metal Body, Connector Colour:Black, External Diameter:-, Product Range:342 Series Rohs Compliant: Yes |Deltron Components 342-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4300 / $7.4000 | Buy Now |
DISTI #
03AM6111
|
Newark | Rca Connector, Jack, 1Pos Rohs Compliant: Yes |Deltron Components 342-0000 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Date Code: 0 Container: Pack | 0 |
|
$28.5900 | Buy Now |
DISTI #
164-3420
|
Mouser Electronics | RCA Phono Connectors BLK GOLD PLT CONT RoHS: Compliant | 0 |
|
$3.7600 / $4.7200 | Order Now |