There are no models available for this part yet.
Overview of 3417E by pico Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3417EFE#TRPBF | Analog Devices | 2x Sync 1.4A/800mA 4MHz Buck D | |
LTC3417EFE#PBF | Analog Devices | 2x Sync 1.4A/800mA 4MHz Buck D | |
LTC3417EDHC#PBF | Analog Devices | 2x Sync 1.4A/800mA 4MHz Buck D |
Price & Stock for 3417E by pico Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
20015369
|
TestEquity LLC | Pico Technology 3417E USB-Powered PC Oscilloscope, 4 CH, 350 MHz, 5 GS/s, 2 GS Memory, 3000E Series | 2 |
|
$3,975.0000 | Buy Now |