-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7048
|
Newark | Terminal, Ring Tongue, #6, Crimp, Blue, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34159 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4463 |
|
$0.2650 / $0.4680 | Buy Now |
DISTI #
A0963-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
11088 In Stock |
|
$0.2122 / $0.3200 | Buy Now |
DISTI #
34159
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.12mm 8.71mm Tin Loose Piece - Bulk (Alt: 34159) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2139 / $0.2342 | Buy Now |
DISTI #
66H7048
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.12mm 8.71mm Tin Loose Piece - Bulk (Alt: 66H7048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 4463 Partner Stock |
|
$0.3120 / $0.5200 | Buy Now |
DISTI #
571-34159
|
Mouser Electronics | Terminals RING 16-14AWG STUD 6 RoHS: Compliant | 7142 |
|
$0.2120 / $0.3200 | Buy Now |
|
Future Electronics | TERMINAL,PG R 16-14 6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.2100 / $0.2200 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
AMP34159
|
Heilind Electronics | TERMINAL,PG R 16-14 6 | Americas - 0 in Stock |
|
$0.2533 / $0.3202 | Buy Now |
|
Onlinecomponents.com | TERMINAL,PG R 16-14 6 RoHS: Compliant |
11210 In Stock 5000 On Order |
|
$0.2058 / $0.3534 | Buy Now |
DISTI #
70813173
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 22.12mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2303 | Americas - 11200 |
|
$0.2765 / $0.4908 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34159
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34159
TE Connectivity
TERMINAL,PG R 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |