-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,PG R 16-14 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC8374
|
Newark | Terminal, Ring Tongue, #6, 14Awg, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34158 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 126 |
|
$0.2230 / $0.3950 | Buy Now |
DISTI #
38AH4220
|
Newark | 34158 Rohs Compliant: Yes |Amp Te Connectivity 34158 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9160 |
|
$0.1970 / $0.2040 | Buy Now |
DISTI #
93K3775
|
Newark | Crimp Terminal, Ring, Plasti-Grip, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm2, Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Pvc Rohs Compliant: Yes |Amp Te Connectivity 34158 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.3300 | Buy Now |
DISTI #
A09020-ND
|
DigiKey | CONN RING CIRC 14-16AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
6221 In Stock |
|
$0.1778 / $0.3800 | Buy Now |
DISTI #
34158
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin Loose Piece - Bulk (Alt: 34158) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 916030000 Factory Stock |
|
$0.1580 / $0.1673 | Buy Now |
DISTI #
57AC8374
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 18.16mm 6.35mm Tin Loose Piece - Bulk (Alt: 57AC8374) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 126 Partner Stock |
|
$0.2980 / $0.4680 | Buy Now |
DISTI #
571-34158
|
Mouser Electronics | Terminals TERMINAL PG R 16-14 RoHS: Compliant | 16734 |
|
$0.1860 / $0.4500 | Buy Now |
DISTI #
V36:1790_11898617
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 18.16mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2244 | Americas - 6230 |
|
$0.1541 / $0.1809 | Buy Now |
|
Future Electronics | Plasti-Grip 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1674 | Buy Now |
|
Bisco Industries | 1900 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34158
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34158
TE Connectivity
TERMINAL,PG R 16-14 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |