-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPD 22-16 COMM 22-18 MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH7503
|
Newark | Terminal, Spade, #10, 22-16Awg Rohs Compliant: Yes |Amp Te Connectivity 34156 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.4900 | Buy Now |
DISTI #
26R1520
|
Newark | Terminal, Spade/Fork, #10, Crimp, Red, Product Range:Plasti-Grip Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:-, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 34156 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2200 | Buy Now |
DISTI #
A0976-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #10 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
22494 In Stock |
|
$0.2092 / $0.4500 | Buy Now |
DISTI #
34156
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece - Bulk (Alt: 34156) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.2108 / $0.2309 | Buy Now |
DISTI #
571-34156
|
Mouser Electronics | Terminals SPADE 22-16AWG 10 RoHS: Compliant | 10544 |
|
$0.2190 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.1969 | Buy Now |
DISTI #
AMP34156
|
Heilind Electronics | PG SPD 22-16 COMM 22-18 MIL 10 | Americas - 0 in Stock |
|
$0.2462 / $0.2498 | Buy Now |
|
Onlinecomponents.com | Fork / Spade Tongue Terminal - PLASTI-GRIP Series - 22 AWG - 16 AWG - M5 - #10. RoHS: Compliant |
7359 In Stock 30000 Factory Stock |
|
$0.2031 / $0.3789 | Buy Now |
DISTI #
79360029
|
Verical | Spade Tongue Terminal 16-22AWG Copper Red 23.37mm Tin Loose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$0.2390 | Buy Now |
DISTI #
51514856
|
Verical | Spade Tongue Terminal 16-22AWG Copper Red 23.37mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1926 | Americas - 7300 |
|
$0.2804 / $0.5262 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34156
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34156
TE Connectivity
PG SPD 22-16 COMM 22-18 MIL 10
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |