-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG SPD 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6060
|
Newark | Terminal, Spade Tongue, #8, Red, Product Range:Plasti-Grip Series, Wire Size (Awg):22Awg To 16Awg, Conductor Area Csa:1.65Mm², Stud Size - Metric:M4, Stud Size - Imperial:#8, Insulator Material:Pvc (Polyvinylchloride) Rohs Compliant: Yes |Amp Te Connectivity 34155 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3666 |
|
$0.2390 / $0.3050 | Buy Now |
DISTI #
82AC1514
|
Newark | 34155 Rohs Compliant: Yes |Amp Te Connectivity 34155 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6655 |
|
$0.2520 | Buy Now |
DISTI #
A0975-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #8 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2029 In Stock |
|
$0.2092 / $0.4500 | Buy Now |
DISTI #
34155
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.37mm 9.53mm Tin Loose Piece - Bulk (Alt: 34155) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 6655 |
|
$0.1480 | Buy Now |
DISTI #
571-34155
|
Mouser Electronics | Terminals SPADE 22-16AWG 8 RoHS: Compliant | 6565 |
|
$0.2190 / $0.5400 | Buy Now |
DISTI #
V36:1790_11898613
|
Arrow Electronics | Spade Tongue Terminal 16-22AWG Copper Red 23.37mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2333 | Americas - 1491 |
|
$0.1996 / $0.4381 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Spade Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
AMP34155
|
Heilind Electronics | PG SPD 22-16 COMM 22-18 MIL 8 | Americas - 5815 in Stock |
|
$0.2498 / $0.3157 | Buy Now |
|
Onlinecomponents.com | PG SPD 22-16 COMM 22-18 MIL 8 RoHS: Compliant | 10000 Factory Stock |
|
$0.2224 / $0.3430 | Buy Now |
DISTI #
76436250
|
Verical | Spade Tongue Terminal 16-22AWG Copper Red 23.37mm Tin Loose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.2788 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34155
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34155
TE Connectivity
PG SPD 22-16 COMM 22-18 MIL 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |