Part Details for 34154 by Wiha Quality Tools
Overview of 34154 by Wiha Quality Tools
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34154
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y5679
|
Newark | Softfinish Magnetic Nut Driver 5.5Mm X 250Mm Rohs Compliant: Yes |Wiha 34154 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.4100 | Buy Now |
DISTI #
431-1700-ND
|
DigiKey | SOFTFINISH MAGNETIC NUT DRIVER 5 Min Qty: 1 Lead time: 2 Weeks Container: Bag |
10 In Stock |
|
$18.4260 / $19.8100 | Buy Now |
DISTI #
596-34154
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Magnetic Nut Driver 5.5mm x 250mm | 0 |
|
$18.4200 / $19.8100 | Order Now |
|
Onlinecomponents.com | Soft Finish Magnetic Nut Driver 5.5 x 250mm RoHS: Compliant |
11 In Stock |
|
$19.8100 / $27.8100 | Buy Now |
DISTI #
65019624
|
Verical | Soft Finish Cushion Grip Metric Nut Driver Magnetic Min Qty: 2 Package Multiple: 1 | Americas - 11 |
|
$32.5947 / $35.2025 | Buy Now |
|
Master Electronics | Soft Finish Magnetic Nut Driver 5.5 x 250mm RoHS: Compliant |
11 In Stock |
|
$19.8100 / $27.8100 | Buy Now |
DISTI #
596-703
|
Techni-Tool, Inc. | Wiha 34154 Nutdriver, 5.5mm Drive, 250mm Blade, Magnetic, Cushion Grip Handle | 0 |
|
$23.7700 | Buy Now |
DISTI #
596-703
|
TestEquity LLC | Wiha 34154 Nutdriver, 5.5mm Drive, 250mm Blade, Magnetic, Cushion Grip Handle | 0 |
|
$23.7700 | Buy Now |