-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P.G. SPADE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3824
|
Newark | Fork Terminal, 1.65Mm2 |Amp Te Connectivity 34154 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17513 |
|
$0.1640 / $0.3220 | Buy Now |
DISTI #
63W5013
|
Newark | P.g. Spade |Amp Te Connectivity 34154 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 | Buy Now |
DISTI #
A122609-ND
|
DigiKey | CONN SPADE TERM 16-22AWG #6 RED Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9935 In Stock |
|
$0.1714 / $0.3100 | Buy Now |
DISTI #
34154
|
Avnet Americas | Spade Tongue Terminal 16-22AWG 23.37mm 9.52mm Tin Loose Piece - Bulk (Alt: 34154) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1398 / $0.1531 | Buy Now |
DISTI #
571-34154
|
Mouser Electronics | Terminals P.G. SPADE RoHS: Compliant | 6975 |
|
$0.1450 / $0.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.1305 | Buy Now |
DISTI #
AMP34154
|
Heilind Electronics | P.G. SPADE | Americas - 0 in Stock |
|
$0.1608 / $0.1655 | Buy Now |
|
Onlinecomponents.com | P.G. SPADE RoHS: Compliant |
17513 Partner Stock |
|
$0.1360 / $0.1531 | Buy Now |
DISTI #
66436482
|
Verical | Spade Tongue Terminal 16-22AWG Copper Red 23.37mm Tin Loose RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 10000 |
|
$0.1470 / $0.1590 | Buy Now |
DISTI #
16329070
|
Verical | Spade Tongue Terminal 16-22AWG Copper Red 23.37mm Tin Loose RoHS: Compliant Min Qty: 394 Package Multiple: 1 | Americas - 7513 |
|
$0.1470 / $0.1590 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34154
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34154
TE Connectivity
P.G. SPADE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |