-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 3/8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7046
|
Newark | Terminal, Ring, 9.53Mm Stud, Crimp, Red, 22-16Awg, Stud Size - Metric:M10, Stud Size - Imperial:3/8", Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Stud/Tab Size:0.375" Rohs Compliant: Yes |Amp Te Connectivity 34152 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1895 |
|
$0.3170 / $0.5300 | Buy Now |
DISTI #
A0961-ND
|
DigiKey | CONN RING CIRC 16-22AWG #3/8 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
9688 In Stock |
|
$0.2992 / $0.5200 | Buy Now |
DISTI #
34152
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 31.24mm 13.49mm Tin Loose Piece - Bulk (Alt: 34152) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$0.2539 / $0.2781 | Buy Now |
DISTI #
571-34152
|
Mouser Electronics | Terminals RING 22-16AWG 3/8 RoHS: Compliant | 8550 |
|
$0.2640 / $0.6500 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2950 / $0.3150 | Buy Now |
DISTI #
AMP34152
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 3/8 | Americas - 15556 in Stock15000 On Order |
|
$0.3008 / $0.3802 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 3/8 RoHS: Compliant |
9577 In Stock |
|
$0.2644 / $0.4325 | Buy Now |
DISTI #
80314514
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 31.24mm Tin Loose RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1045 | Americas - 9500 |
|
$0.3666 / $0.6007 | Buy Now |
|
Quest Components | 767 |
|
$0.2352 / $0.5880 | Buy Now | |
|
Quest Components | 592 |
|
$0.2205 / $0.7350 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34152
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34152
TE Connectivity
PG R 22-16 COMM 22-18 MIL 3/8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |