-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 5/16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3771
|
Newark | Terminal, Ring Tongue, 5/16", 16Awg, Stud Size - Metric:M8, Stud Size - Imperial:5/16", Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red Rohs Compliant: Yes |Amp Te Connectivity 34151 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 954 |
|
$0.2990 / $0.3540 | Buy Now |
DISTI #
66H7045
|
Newark | Pg R 22-16 Comm 22-18 Mil 5/16 Rohs Compliant: Yes |Amp Te Connectivity 34151 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2860 | Buy Now |
DISTI #
A0960-ND
|
DigiKey | CONN RING CIRC 16-22AWG #5/16 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
5005 In Stock |
|
$0.2445 / $0.5000 | Buy Now |
DISTI #
34151
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 27.69mm 11.91mm Tin Loose Piece - Bulk (Alt: 34151) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 8030 Factory Stock |
|
$0.2464 / $0.2699 | Buy Now |
DISTI #
571-34151
|
Mouser Electronics | Terminals RING 22-16AWG 5/16 RoHS: Compliant | 6571 |
|
$0.2560 / $0.6300 | Buy Now |
DISTI #
E02:0323_01842932
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 27.69mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2329 | Europe - 7761 |
|
$0.2290 / $0.3708 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2310 | Buy Now |
DISTI #
AMP34151
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 5/16 | Americas - 1955 in Stock7500 On Order |
|
$0.2919 / $0.3690 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 5/16 RoHS: Compliant |
7224 In Stock |
|
$0.2373 / $0.4366 | Buy Now |
DISTI #
73585429
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 27.69mm Tin Loose RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 10000 |
|
$0.2794 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34151
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34151
TE Connectivity
PG R 22-16 COMM 22-18 MIL 5/16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |