Part Details for 34150209 by Wurth Elektronik
Overview of 34150209 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34150209
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4457
|
Newark | Gasket Stamping, D-Sub, 86Db Rohs Compliant: Yes |Wurth Elektronik 34150209 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 731 |
|
$1.4600 / $2.2900 | Buy Now |
DISTI #
732-34150209-ND
|
DigiKey | WE-LTS CONDUCTIVE SHIELDING GASK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
966 In Stock |
|
$1.2000 / $2.2000 | Buy Now |
DISTI #
710-34150209
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding WE-LTS 9Pin D-Sub Sh 36.5 x 2 x 15mm RoHS: Compliant | 896 |
|
$1.2000 / $2.2000 | Buy Now |
Part Details for 34150209
34150209 CAD Models
34150209 Part Data Attributes:
|
34150209
Wurth Elektronik
Buy Now
|
Compare Parts:
34150209
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |