Part Details for 3414NHU by ebm-papst
Overview of 3414NHU by ebm-papst
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414NHU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y1557
|
Newark | Axial Fan, 92Mm, 24Vdc, 55.3Cfm, 36Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:55.3Cfm, Noise Rating:36Dba, Power Rating:2.3W Rohs Compliant: Yes |Ebm-Papst 3414NHU Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.6000 | Buy Now |
DISTI #
381-2765-ND
|
DigiKey | FAN AXIAL 92X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
23 In Stock |
|
$51.0737 / $66.5100 | Buy Now |
DISTI #
3414NHU
|
Avnet Americas | Fan,Axial,24VDC,92x92x25mm,55.3cfm,2.3W,3000rpm,Ball Bearing,IP68 - Bulk (Alt: 3414NHU) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1200 / $60.3077 | Buy Now |
DISTI #
5912-3414NHU
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 55.3CFM, 2.3W, 36dBA, 3000RPM, Ball, IP68 RoHS: Compliant | 25 |
|
$51.0700 / $62.8000 | Buy Now |
DISTI #
70739140
|
RS | Fan, IP68,DC,24V,92x92x25mm, Sq,55.3CFM,2.3W,36dBA,3000RPM, Leadwires | ebm-papst 3414NHU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 10 |
|
$51.5200 / $64.4000 | Buy Now |
|
Onlinecomponents.com | Fan, Axial, 24VDC, 92x92x25mm, 55.3cfm, 2.3W, 3000rpm, Ball Bearing, IP68 RoHS: Compliant |
40 In Stock 15 Factory Stock |
|
$52.0300 / $64.8200 | Buy Now |
DISTI #
3414NHU
|
Avnet Americas | Fan,Axial,24VDC,92x92x25mm,55.3cfm,2.3W,3000rpm,Ball Bearing,IP68 - Bulk (Alt: 3414NHU) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$37.1200 / $60.3077 | Buy Now |
DISTI #
000000000005351073
|
Sager | DC Fans Tubeaxial Fan, 92x92x25mm, 24VDC, 55.3CFM, 2.3W, 36dBA, 3000RPM, Ball, IP68 Min Qty: 1 | 0 |
|
$48.6200 / $59.3900 | Buy Now |
|
Master Electronics | Fan, Axial, 24VDC, 92x92x25mm, 55.3cfm, 2.3W, 3000rpm, Ball Bearing, IP68 RoHS: Compliant |
40 In Stock 15 Factory Stock |
|
$52.0300 / $64.8200 | Buy Now |
|
Neutron USA | DC Fans 24VDC 92x25mm IP68 55.3CFM 2.3W Ball | 50 |
|
$204.4900 | Buy Now |