Part Details for 3414M by ebm-papst
Overview of 3414M by ebm-papst
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 3414M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC Fan Ball Bearing 24V 1.8W 42CFM 32dB Flange Mount RoHS: Compliant |
78 Partner Stock |
|
$17.6600 / $69.6400 | Buy Now |
DISTI #
29733486
|
Verical | DC Fan Axial Ball Bearing 24V 12V to 28V 42CFM 32dB 92 X 92 X 25.4mm Middle Speed RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 78 |
|
$16.3800 / $17.6900 | Buy Now |
|
Master Electronics | DC Fan Ball Bearing 24V 1.8W 42CFM 32dB Flange Mount RoHS: Compliant |
78 Partner Stock |
|
$17.6600 / $69.6400 | Buy Now |
Part Details for 3414M
3414M CAD Models
3414M Part Data Attributes
|
3414M
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3414M
ebm-papst
DC Fan,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 42 CFM | |
Approvals | CSA;UL;VDE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | TUBEAXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 1.8 W | |
Rated Voltage | 24 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 140.6 g | |
Width | 25 mm |