-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3284
|
Newark | Terminals 22-16 Comm 22-18 Mil |Amp Te Connectivity 34147 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 700 |
|
$0.3540 / $0.4680 | Buy Now |
DISTI #
66H7041
|
Newark | Terminal, Ring Tongue, #6, Crimp, Red, Stud Size - Metric:M3.5, Stud Size - Imperial:#6, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 34147 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2890 | Buy Now |
DISTI #
A27306-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
12301 In Stock |
|
$0.2092 / $0.4500 | Buy Now |
DISTI #
34147
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece - Bulk (Alt: 34147) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 7736 |
|
$0.2075 / $0.2343 | Buy Now |
DISTI #
571-34147
|
Mouser Electronics | Terminals 22-16 COMM 22-18 MIL RoHS: Compliant | 8640 |
|
$0.2190 / $0.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.1969 | Buy Now |
DISTI #
AMP34147
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 6 | Americas - 0 in Stock |
|
$0.2462 / $0.2498 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant |
8766 In Stock |
|
$0.2031 / $0.3742 | Buy Now |
DISTI #
70316306
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1928 | Americas - 8000 |
|
$0.2728 / $0.5197 | Buy Now |
DISTI #
11591268
|
Verical | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose RoHS: Compliant Min Qty: 179 Package Multiple: 1 | Americas - 700 |
|
$0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34147
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34147
TE Connectivity
PG R 22-16 COMM 22-18 MIL 6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |