Part Details for 34147 by HELUKABEL
Overview of 34147 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 34147
34147 CAD Models
34147 Part Data Attributes
|
34147
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
34147
HELUKABEL
Wire And Cable, 1200 Conductor(s), 18AWG, 225V, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | TELEPHONE TRANSMISSION, MEASURING AND SIGNAL PURPOSES | |
Approvals | CE; DIN; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.8 mm2 | |
DIN Conformance | NO | |
Diameter | 73 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYETHYLENE | |
MIL Conformance | NO | |
Number of Conductors | 1200 | |
Operating Temperature-Max | 70 °C | |
Rated Voltage | 225 V | |
Shielding | NO | |
Wire Gauge | 18 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |