-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL 250 REC TERMINAL BR LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK9740
|
Newark | Female Disconnect, 6.35Mm, 20-16Awg Rohs Compliant: Yes |Te Connectivity 341412-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2767 |
|
$0.2980 / $0.4370 | Buy Now |
DISTI #
36AC3823
|
Newark | Terminals Posi Lk Rec.mk Ii (L.p.) Rohs Compliant: Yes |Te Connectivity 341412-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13491 |
|
$0.2310 / $0.4990 | Buy Now |
DISTI #
341412-1
|
Avnet Americas | Quick Disconnect Terminal RCP 22.05mm Loose Piece - Bulk (Alt: 341412-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70285694
|
RS | Positive Lock .250 Mk II Series Crimp Receptacle, 6.35 x 0.81mm | TE Connectivity 341412-1 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1090 / $0.1360 | RFQ |
|
Onlinecomponents.com | Quick Disconnect Terminal 15-20AWG Brass RCP 22.05mm Box RoHS: Compliant |
13491 Partner Stock |
|
$0.2242 / $0.2578 | Buy Now |
DISTI #
TE Connectivity 341412-1
|
PEI Genesis | Connector Accessory 0.083in M | 13491 |
|
Buy Now | |
DISTI #
341412-1
|
Avnet Abacus | Quick Disconnect Terminal RCP 22.05mm Loose Piece (Alt: 341412-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Quick Disconnect Terminal 15-20AWG Brass RCP 22.05mm Box RoHS: Compliant |
13491 Partner Stock |
|
$0.2242 / $0.2578 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
341412-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
341412-1
TE Connectivity
PL 250 REC TERMINAL BR LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.114 inch | |
Cable Entry-Min | 0.083 inch | |
Cable Types | REGULAR WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.65 mm2 | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 15 AWG | |
Wire Size-Max | 15 AWG | |
Wire Size-Min | 20 AWG |