Part Details for 3414 by ebm-papst
Overview of 3414 by ebm-papst
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
9293505016
|
Avnet Abacus | DC Fans DC Fan, 92mm 24VDC, 49.4CFM (Alt: 9293505016) RoHS: Compliant Min Qty: 27 Package Multiple: 27 | Abacus - 0 |
|
Buy Now |
Part Details for 3414
3414 CAD Models
3414 Part Data Attributes:
|
3414
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3414
ebm-papst
DC Fan,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Airflow | 49 CFM | |
Approvals | CSA,UL,VDE | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | TUBEAXIAL | |
Height | 25 mm | |
Length | 92 mm | |
Noise | 36 dB | |
Rated Power | 2.6 W | |
Rated Voltage | 28 V | |
Thermal Support Device Type | DC FAN | |
Weight | 140.614 g | |
Width | 92 mm |