Part Details for 3414 NGH by ebm-papst
Overview of 3414 NGH by ebm-papst
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3414 NGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3414NGH
|
Avnet Americas | DC Fan Sintec Bearing 24V 3W 3000RPM 55.3CFM 36dB Flange Mount - Bulk (Alt: 3414NGH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9360 / $25.9231 | Buy Now |
DISTI #
9292506308
|
Avnet Abacus | DC Fan Sintec Bearing 24V 3W 3000RPM 55.3CFM 36dB Flange Mount (Alt: 9292506308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |