-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLI,PSP,16-14,AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
34137-4 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A136081-ND
|
DigiKey | CONN INLINE 14-16 AWG CRIMP Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
195 In Stock |
|
$3.5248 / $4.4000 | Buy Now |
DISTI #
34137-4
|
Avnet Americas | SOLI,PSP,16-14,AU - Bulk (Alt: 34137-4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3176 / $3.4496 | Buy Now |
DISTI #
571-34137-4
|
Mouser Electronics | Terminals SOLI PSP 16-14 AU RoHS: Compliant | 542 |
|
$3.5300 / $4.4000 | Buy Now |
DISTI #
72017014
|
RS | Soli, Psp,16-14,Au | TE Connectivity 34137-4 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1400 / $4.5000 | RFQ |
|
TE Connectivity | SOLI,PSP,16-14,AU Splice Type: Parallel Splice Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Sealab... more RoHS: Compliant Min Qty: 1 | 195 |
|
$6.1700 / $7.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 30 Weeks Container: Box |
0 Box |
|
$3.4000 | Buy Now |
DISTI #
AMP34137-4
|
Heilind Electronics | SOLI,PSP,16-14,AU | Americas - 0 in Stock |
|
$4.1471 / $4.2090 | Buy Now |
|
Onlinecomponents.com | SOLI,PSP,16-14,AU RoHS: Compliant |
5000 Partner Stock |
|
$3.5700 / $10.2300 | Buy Now |
DISTI #
82743356
|
Verical | Splice Terminal 14-16AWG Copper 7.65mm Tin Loose RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 5000 |
|
$3.8400 / $4.1500 | Buy Now |
DISTI #
34137-4
|
TTI | Terminals SOLI PSP 16-14 AU Min Qty: 1000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$3.3300 / $3.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34137-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34137-4
TE Connectivity
SOLI,PSP,16-14,AU
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |