-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,PG PARA 16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK8297
|
Newark | Terminal, Parallel Splice, 16-14Awg Rohs Compliant: Yes |Amp Te Connectivity 34134 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 19960 |
|
$0.4900 / $0.6670 | Buy Now |
DISTI #
87F5681
|
Newark | Splice, pg Para 16-14 Rohs Compliant: Yes |Amp Te Connectivity 34134 Min Qty: 100 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$32.4500 / $35.3100 | Buy Now |
DISTI #
A27470-ND
|
DigiKey | CONN INLINE 14-16 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
4421 In Stock |
|
$0.3245 / $0.4500 | Buy Now |
DISTI #
34134
|
Avnet Americas | Splice Terminal 14-16AWG 19.3mm Tin Loose Piece - Bulk (Alt: 34134) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 2000 Factory Stock |
|
$0.3271 / $0.3582 | Buy Now |
DISTI #
571-34134
|
Mouser Electronics | Terminals SPLICE 16-14 AWG RoHS: Compliant | 8210 |
|
$0.3240 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 0Box |
|
$0.3060 | Buy Now |
DISTI #
AMP34134
|
Heilind Electronics | SPLICE,PG PARA 16-14 | Americas - 0 in Stock |
|
$0.3817 / $0.3874 | Buy Now |
|
Onlinecomponents.com | SPLICE,PG PARA 16-14 RoHS: Compliant |
17531 In Stock |
|
$0.2771 / $0.5467 | Buy Now |
|
Quest Components | 80 |
|
$0.8850 / $1.7700 | Buy Now | |
DISTI #
34134
|
TTI | Terminals SPLICE 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 8000 In Stock |
|
$0.2810 / $0.2980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34134
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34134
TE Connectivity
SPLICE,PG PARA 16-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |