Part Details for 34132 by TE Connectivity
Overview of 34132 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76341-326LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 26 Positions, 2.54mm (0.100in) Pitch | |
92634-132HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 32 Positions, 2.54 mm Pitch, Right Angle, 8.08 mm (0.318in) Mating, 8.08 mm (0.318in) Tail. | |
76341-328LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB mounted Receptacle, Vertical, Through Hole, Top Entry, Single row , 28 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 34132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M7400
|
Newark | Splice, pg Para 22-16 |Amp Te Connectivity 34132 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 999 |
|
$0.2960 / $0.3960 | Buy Now |
DISTI #
A27574-ND
|
DigiKey | CONN INLINE 16-22 AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2614 / $0.5300 | Buy Now |
DISTI #
34132
|
Avnet Americas | Splice Terminal 16-22AWG 19.3mm Tin Loose Piece - Bulk (Alt: 34132) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2077 / $0.2291 | Buy Now |
DISTI #
571-34132
|
Mouser Electronics | Terminals PARALLEL 16-22 AWG RoHS: Compliant | 1571 |
|
$0.2370 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2240 | Buy Now |
DISTI #
AMP34132
|
Heilind Electronics | SPLICE,PG PARA 22-16 | Americas - 0 in Stock |
|
$0.2747 / $0.2830 | Buy Now |
|
Onlinecomponents.com | SPLICE,PG PARA 22-16 RoHS: Compliant |
7997 In Stock |
|
$0.2572 / $0.5841 | Buy Now |
DISTI #
77307368
|
Verical | Splice, Closed Barrel RoHS: Compliant Min Qty: 277 Package Multiple: 1 | Americas - 20000 |
|
$0.2970 | Buy Now |
DISTI #
51970130
|
Verical | Splice, Closed Barrel RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1601 | Americas - 6900 |
|
$0.3152 / $0.6872 | Buy Now |
DISTI #
65672451
|
Verical | Splice, Closed Barrel RoHS: Compliant Min Qty: 230 Package Multiple: 1 | Americas - 999 |
|
$0.2720 | Buy Now |
Part Details for 34132
34132 CAD Models
34132 Part Data Attributes
|
34132
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34132
TE Connectivity
SPLICE,PG PARA 22-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Description | Body Features: Product Weight .244 G | Primary Product Color Red | Insulation Material Vinyl | Splice Features Serrated | Configuration Features: Compatible With Wire & Cable Type Discrete Wire | Contact Features: Terminal Plating Material Tin | Barrel Type Closed | Contact Base Material Copper | Dimensions: Compatible Insulation Diameter Range .14 INCH | Wire Size .3 – 1.42 MMSQ | Wire Size 509 – 3260 CMA | Product Length 19.3 MM | Wire Size 22 – 16 AWG | Product Length .76 INCH | Compatible Insulati | |
Samacsys Manufacturer | TE Connectivity | |
Samacsys Modified On | 2024-04-03 12:22:25 | |
Category CO2 Kg | 3.89 | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 98 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V6.31 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | SPLICE TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 16 AWG |