Part Details for 3413033122 by Schurter Electronic Components
Overview of 3413033122 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3413033122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | SURFACE MOUNT FUSE Electric Fuse, Time Lag Blow, 20A, 32VAC, 63VDC, 100A (IR), Surface Mount, 3.2x1.6mm RoHS: Compliant | Europe - 4000 |
|
RFQ |