-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPLICE,SOLIS PARA 22-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15J5854
|
Newark | Crimp Terminal, Splice, 22-16Awg, Pk100, Product Range:Solistrand Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.65Mm2, Terminal Material:Copper, Insulation:Non Insulated, Svhc:No Svhc (27 Rohs Compliant: Yes |Amp Te Connectivity 34130 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 16 |
|
$10.8200 / $17.6800 | Buy Now |
DISTI #
96B0297
|
Newark | Terminal, Parallel Splice #10 Crimp Blue, Product Range:Solistrand Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Terminal Material:Copper, Insulation:Non Insulated, Body Material:Copper Rohs Compliant: Yes |Amp Te Connectivity 34130 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17975 |
|
$0.0930 / $0.2080 | Buy Now |
DISTI #
42AJ3272
|
Newark | Splice,solis Para 22-16 |Amp Te Connectivity 34130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9234 |
|
$0.0740 / $0.1800 | Buy Now |
DISTI #
31AC4676
|
Newark | 34130 Rohs Compliant: Yes |Amp Te Connectivity 34130 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18891 |
|
$0.0960 / $0.2280 | Buy Now |
DISTI #
74AC2809
|
Newark | Terminal, Parallel Splice, 22-16Awg, Product Range:Solistrand Series, Wire Size Awg Min:22Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm2, Terminal Material:Copper, Insulation:Non Insulated, Svhc:No Svhc (27-Jun Rohs Compliant: Yes |Amp Te Connectivity 34130 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3333 |
|
$0.0930 / $0.1570 | Buy Now |
DISTI #
A27193-ND
|
DigiKey | CONN INLINE 16-22 AWG CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
46982 In Stock |
|
$0.1313 / $0.2400 | Buy Now |
DISTI #
34130
|
Avnet Americas | Splice Terminal 16-22AWG 7.65mm 3.58mm Tin Loose Piece - Bulk (Alt: 34130) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 18891 |
|
$0.0763 / $0.0918 | Buy Now |
DISTI #
571-34130
|
Mouser Electronics | Terminals SPLICE 22-16 AWG RoHS: Compliant | 76305 |
|
$0.0670 / $0.1900 | Buy Now |
DISTI #
E02:0323_01851127
|
Arrow Electronics | Connector Terminals Splice Terminal 16-22AWG Copper 7.65mm Tin Loose Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2228 | Europe - 7037 |
|
$0.0644 / $0.1753 | Buy Now |
|
Future Electronics | Solistrand 16-22 AWG Parallel Non-Insulated Splice Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Box | 1000Box |
|
$0.0400 / $0.0468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34130
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34130
TE Connectivity
SPLICE,SOLIS PARA 22-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 29 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BUTT TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |