Part Details for 3413.0331.11 by Schurter Electronic Components
Overview of 3413.0331.11 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3413.0331.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3163
|
Newark | Ust 1206 Fuse T 20A/Plastic Bag |Schurter 3413.0331.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7220 / $0.7840 | Buy Now |
DISTI #
486-4864-ND
|
DigiKey | FUSE BRD MT 20A 32VAC 63VDC 1206 Min Qty: 1 Lead time: 33 Weeks Container: Strip |
89 In Stock |
|
$0.4800 / $0.9300 | Buy Now |
DISTI #
3413.0331.11
|
Avnet Americas | UST 1206 FUSE 20A F - Bag (Alt: 3413.0331.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.4685 / $0.5494 | Buy Now |
DISTI #
693-3413.0331.11
|
Mouser Electronics | Surface Mount Fuses UST 1206 Fuse T 20A RoHS: Compliant | 0 |
|
$0.4800 / $0.9000 | Order Now |
DISTI #
70482432
|
RS | UST 1206 FUSE 20A F | Schurter 3413.0331.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6400 / $0.6800 | RFQ |
|
Future Electronics | UST 1206 Time Lag 3.2 x 1.6 mm 32 VAC 20 A Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 731 |
|
$0.4700 / $0.5750 | Buy Now |
|
Future Electronics | UST 1206 Time Lag 3.2 x 1.6 mm 32 VAC 20 A Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 100 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.4700 / $0.6350 | Buy Now |
|
Onlinecomponents.com | UST 1206 FUSE 20A F RoHS: Compliant | 0 |
|
$0.4580 / $0.5340 | Buy Now |
|
Onlinecomponents.com | UST 1206 FUSE 20A F RoHS: Compliant | 0 |
|
$0.5030 / $0.7560 | Buy Now |
DISTI #
3413.0331.11
|
Avnet Americas | UST 1206 FUSE 20A F - Bag (Alt: 3413.0331.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$0.4685 / $0.5494 | Buy Now |
Part Details for 3413.0331.11
3413.0331.11 CAD Models
3413.0331.11 Part Data Attributes:
|
3413.0331.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0331.11
Schurter Electronic Components
Electric Fuse, Slow Blow, 20A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.2x1.6mm | |
Joule Integral-Nom | 110 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3413.0331.11
This table gives cross-reference parts and alternative options found for 3413.0331.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0331.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0331.22 | Electric Fuse, Slow Blow, 20A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0331.11 vs 3413.0331.22 |