-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 10A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4662
|
Newark | Fuse, Smd, 10A, 1206, Slow Blow, Full Reel, Fuse Current:10A, Blow Characteristic:Slow Blow, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Ust 1206 Series, External Depth:3.2Mm Rohs Compliant: Yes |Schurter 3413.0328.22 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2860 / $0.3340 | Buy Now |
DISTI #
39P9352
|
Newark | Fuse, Smd, 10A, 1206, Slow Blow, Fuse Current:10A, Blow Characteristic:Slow Blow, Voltage Rating Vac:32Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Ust 1206 Series, External Depth:3.2Mm Rohs Compliant: Yes |Schurter 3413.0328.22 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3920 | Buy Now |
DISTI #
486-1686-1-ND
|
DigiKey | FUSE BOARD MOUNT 10A 32VAC 63VDC Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
213211 In Stock |
|
$0.2687 / $0.5200 | Buy Now |
DISTI #
3413.0328.22
|
Avnet Americas | Fuse 10A 32VAC 63VDC Time Lag 2-Pin SMD T/R - Tape and Reel (Alt: 3413.0328.22) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 3 Days Container: Reel | 0 |
|
$0.2623 / $0.3076 | Buy Now |
DISTI #
693-3413.0328.22
|
Mouser Electronics | Surface Mount Fuses UST 1206 FUSE 10A F RoHS: Compliant | 93259 |
|
$0.2630 / $0.5000 | Buy Now |
DISTI #
70160153
|
RS | Fuse Slow-Blow 3.2x1.6mm 10A 24-32VAC/32-63DC Epoxyd Glass PCB/SMT Taped-1000 | Schurter 3413.0328.22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.4160 / $0.5200 | Buy Now |
|
Future Electronics | Time Lag 63 V 10 A Ø 3.2 x 1.6 x 0.6 mm Epoxyd Glass Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 14000Reel |
|
$0.2550 / $0.2800 | Buy Now |
|
Onlinecomponents.com | UST 1206 FUSE 10A F RoHS: Compliant |
10000 In Stock |
|
$0.2808 / $0.3420 | Buy Now |
|
Bristol Electronics | 734 |
|
RFQ | ||
|
Bristol Electronics | 112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0328.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0328.22
Schurter Electronic Components
Electric Fuse, Slow Blow, 10A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 21 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3413.0328.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0328.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0328.26 | Electric Fuse, Slow Blow, 10A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0328.22 vs 3413.0328.26 |
3413.0328.24 | Electric Fuse, Slow Blow, 10A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0328.22 vs 3413.0328.24 |
3413.0328.11 | Electric Fuse, Slow Blow, 10A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0328.22 vs 3413.0328.11 |