-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Slow Blow, 7A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-4175-ND
|
DigiKey | FUSE BRD MNT 7A 32VAC 63VDC 1206 Min Qty: 1 Lead time: 33 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.3838 / $0.7500 | Buy Now |
DISTI #
3413.0326.11
|
Avnet Americas | UST 1206 FUSE 7A F - Bag (Alt: 3413.0326.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.3745 / $0.4392 | Buy Now |
DISTI #
693-3413.0326.11
|
Mouser Electronics | Surface Mount Fuses UST 1206 Fuse T 7A RoHS: Compliant | 487 |
|
$0.3900 / $0.7400 | Buy Now |
DISTI #
70482415
|
RS | UST 1206 FUSE 7A F | Schurter 3413.0326.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5300 / $0.5600 | RFQ |
|
Future Electronics | UST1206 Series Time Lag 32 VAC 63 VDC 7 A Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4270 | Buy Now |
|
Onlinecomponents.com | UST 1206 FUSE 7A F RoHS: Compliant | 0 |
|
$0.4082 / $0.6046 | Buy Now |
|
Onlinecomponents.com | UST 1206 FUSE 7A F RoHS: Compliant | 0 |
|
$0.3660 / $0.4270 | Buy Now |
DISTI #
79327579
|
Verical | Fuse Chip Slow Blow Acting 7A 32V SMD Solder Pad 1206 Epoxy Glass Bag UL RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 1914 |
|
$0.6859 / $0.8533 | Buy Now |
DISTI #
3413.0326.11
|
TME | Fuse: fuse, time-lag, 7A, 32VAC, 63VDC, SMD, 3.2x1.6mm, copper, UST Min Qty: 1 | 1914 |
|
$0.4080 / $1.0150 | Buy Now |
DISTI #
000000000005238090
|
Sager | Surface Mount Fuses UST 1206 Fuse T 7A Min Qty: 500 | 0 |
|
$0.3886 / $0.4386 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0326.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0326.11
Schurter Electronic Components
Electric Fuse, Slow Blow, 7A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Breadth | 1.6 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.2x1.6mm | |
Joule Integral-Nom | 8 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | NICKEL/GOLD | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3413.0326.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0326.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0326.22 | Electric Fuse, Slow Blow, 7A, 32VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0326.11 vs 3413.0326.22 |