Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
10 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
1 option
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Part #
Manufacturer
Description
Datasheet
CO-058SMABNC0-010
Amphenol Cables on Demand
Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft
CO-142BNCX200-100
Amphenol Cables on Demand
Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft
CS-DSDHD44MF0-010
Amphenol Cables on Demand
Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Usff 1206 Fuse Ff 250Ma/Blister Reel |Schurter 3413.0010.24
RoHS:
Not Compliant
Min Qty:
5000
Package Multiple:
1
Date Code:
0
Container:
Reel
0
5,000
$0.5810
10,000
$0.5420
15,000
$0.5030
$0.5030 / $0.5810
Buy Now
Details
DISTI #
486-3413.0010.24CT-ND
DigiKey
FUSE BRD MNT 250MA 125VAC 63VDC
Min Qty:
1
Lead time:
10 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
Temporarily Out of Stock
$0.4425 / $1.1400
Buy Now
Details
Avnet Americas
USFF 1206 FUSE 250mA FF SMT (1206) - Tape and Reel (Alt: 3413.0010.24)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
10 Weeks, 0 Days
Container:
Reel
0
5,000
$0.5064
10,000
$0.4956
20,000
$0.4814
30,000
$0.4708
40,000
$0.4531
50,000
$0.4425
500,000
$0.4319
$0.4319 / $0.5064
Buy Now
Details
Mouser Electronics
Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206)
0
$0.4500
Order Now
Details
RS
USFF 1206 FUSE 250mA FF SMT (1206) | Schurter 3413.0010.24
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
1
Lead time:
63 Weeks, 0 Days
Container:
Bulk
0
$1.1400
RFQ
Details
Future Electronics
RoHS:
Compliant
pbFree:
Yes
Min Qty:
5000
Package Multiple:
5000
0
$0.4920
Buy Now
Details
Onlinecomponents.com
USFF 1206 FUSE 250mA FF SMT (1206)
RoHS:
Compliant
0
1,250
$0.9204
2,500
$0.5664
3,750
$0.4484
5,000
$0.4394
$0.4394 / $0.9204
Buy Now
Details
DISTI #
000000000003422735
Sager
Surface Mount Fuses USFF 1206 FUSE 250mA FF SMT (1206)
Min Qty:
5000
0
5,000
$0.4720
15,000
$0.4481
$0.4481 / $0.4720
Buy Now
Details
Avnet Abacus
USFF 1206 FUSE 250mA FF SMT (1206) (Alt: 3413.0010.24)
RoHS:
Compliant
Min Qty:
5000
Package Multiple:
5000
Lead time:
12 Weeks, 0 Days
Abacus - 0
Buy Now
Details
Master Electronics
USFF 1206 FUSE 250mA FF SMT (1206)
RoHS:
Compliant
0
1,250
$0.9204
2,500
$0.5664
3,750
$0.4484
5,000
$0.4394
$0.4394 / $0.9204
Buy Now
Part Symbol
Footprint
3D Model
HALOGEN FREE AND ROHS COMPLIANT
RATED BREAKING CAPACITY AT 63 VDC: 100 A
Operating Temperature-Max
Operating Temperature-Min
CE; CSA; CUL; IEC; UKCA; UL
Want to compare parts?
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
VS
Select a part to compare
Choose Part to Compare
Search a specific part
3413.0010.11 - Schurter Electronic Components
This table gives cross-reference parts and alternative options found for 3413.0010.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0010.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
3413.0010.11
Electric Fuse, Super Fast Blow, 0.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Schurter Electronic Components
3413.0010.24 vs 3413.0010.11