-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Super Fast Blow, 0.16A, 125VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4661
|
Newark | Fuse, Smd, 160Ma, 1206, Fast Acting, Full Reel, Fuse Current:160Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Usff 1206 Series Rohs Compliant: Yes |Schurter 3413.0008.22 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4710 / $0.5490 | Buy Now |
DISTI #
74R8078
|
Newark | Fuse, Smd, 160Ma, 1206, Fast Acting, Fuse Current:160Ma, Blow Characteristic:Very Fast Acting, Voltage Rating Vac:125Vac, Voltage Rating Vdc:63Vdc, Fuse Case Style:1206 [3216 Metric], Product Range:Usff 1206 Series Rohs Compliant: Yes |Schurter 3413.0008.22 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5850 | Buy Now |
DISTI #
486-1651-1-ND
|
DigiKey | FUSE BRD MT 160MA 125VAC 63VDC Min Qty: 1 Lead time: 66 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
184864 In Stock |
|
$0.4425 / $0.6900 | Buy Now |
DISTI #
3413.0008.22
|
Avnet Americas | USFF 1206 FUSE 160mA FF SMT (1206) - Tape and Reel (Alt: 3413.0008.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 37 Weeks, 3 Days Container: Reel | 0 |
|
$0.4319 / $0.5064 | Buy Now |
DISTI #
693-3413.0008.22
|
Mouser Electronics | Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) RoHS: Compliant | 5146 |
|
$0.4420 / $0.6900 | Buy Now |
|
Future Electronics | USFF 1206 Series 63 V 160 mA Surface Mount Quick Acting Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4600 / $0.4950 | Buy Now |
|
Onlinecomponents.com | USFF 1206 FUSE 160mA FF SMT (1206) RoHS: Compliant |
4000 In Stock |
|
$0.4454 / $0.5196 | Buy Now |
DISTI #
3413.0008.22
|
Avnet Americas | USFF 1206 FUSE 160mA FF SMT (1206) - Tape and Reel (Alt: 3413.0008.22) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 37 Weeks, 3 Days Container: Reel | 0 |
|
$0.4319 / $0.5064 | Buy Now |
DISTI #
3413.0008.22
|
TME | Fuse: fuse, ultra rapid, 160mA, 125VAC, 63VDC, SMD, 3.2x1.6mm, USFF Min Qty: 1 | 1999 |
|
$0.6120 / $1.1270 | Buy Now |
DISTI #
000000000003422726
|
Sager | Surface Mount Fuses USFF 1206 FUSE 160mA FF SMT (1206) Min Qty: 2000 | 1000 |
|
$0.4481 / $0.4849 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0008.22
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0008.22
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.16A, 125VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 100 A | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.6 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Pre-arcing Time-Min | 0.1 ms | |
Rated Breaking Capacity | 10 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 3413.0008.22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3413.0008.22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3413.0008.26 | Electric Fuse, Super Fast Blow, 0.16A, 125VAC, 63VDC, 100A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Schurter Electronic Components | 3413.0008.22 vs 3413.0008.26 |