-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.05A, 100A (IR), HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3146
|
Newark | Usff 1206 Fuse Ff 50Ma/Plastic Bag |Schurter 3413.0002.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 6400 |
|
$1.3700 / $1.4600 | Buy Now |
DISTI #
486-4170-ND
|
DigiKey | FUSE BRD MT 50MA 125VAC 63VDC Min Qty: 1 Lead time: 66 Weeks Container: Strip |
130703 In Stock |
|
$0.9950 / $1.9400 | Buy Now |
DISTI #
3413.0002.11
|
Avnet Americas | USFF 1206 FUSE 50mA FF SMT (1206) - Bag (Alt: 3413.0002.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 37 Weeks, 3 Days Container: Bag | 0 |
|
$0.9711 / $1.1388 | Buy Now |
DISTI #
693-3413.002.11
|
Mouser Electronics | Surface Mount Fuses USFF 1206, 50mA 125VAC,63VDC RoHS: Compliant | 25867 |
|
$0.9950 / $1.8700 | Buy Now |
|
Future Electronics | USFF Series Super Quick-Acting 0.2 A 125 VDC 3.2 x 1.6 mm Surface Mount Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks | 0 |
|
$0.8950 / $1.0400 | Buy Now |
|
Onlinecomponents.com | USFF 1206 FUSE 50mA FF SMT (1206) RoHS: Compliant |
500 In Stock |
|
$1.0400 / $1.3500 | Buy Now |
DISTI #
77777293
|
Verical | Fuse Chip Very Fast Acting 0.05A 63V SMD Solder Pad 1206 3.2 X 1.6 X 1.6mm Epoxy Glass Bag cULus RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 636 |
|
$1.7015 / $2.2063 | Buy Now |
DISTI #
78957726
|
Verical | Fuse Chip Very Fast Acting 0.05A 63V SMD Solder Pad 1206 3.2 X 1.6 X 1.6mm Epoxy Glass Bag cULus RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2411 | Americas - 500 |
|
$1.5453 / $1.7881 | Buy Now |
DISTI #
3413.0002.11
|
TME | Fuse: fuse, ultra rapid, 50mA, 125VAC, 63VDC, SMD, 3.2x1.6mm, copper Min Qty: 1 | 636 |
|
$1.0600 / $1.8700 | Buy Now |
DISTI #
FUSE8212
|
Rutronik | USFF1206 0.05A 125V very fast RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Reel |
Stock DE - 3400 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.8922 / $0.9717 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3413.0002.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3413.0002.11
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.05A, 100A (IR), HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 37 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 100 A | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 1.75 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 0.1 ms | |
Rated Breaking Capacity | 10 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |