Part Details for 3412NGHH by ebm-papst
Overview of 3412NGHH by ebm-papst
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3412NGHH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8139
|
Newark | Dc Fan, Axial, 92Mm, 12Vdc, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:60Cfm, Noise Rating:39Dba, Power Rating:3.2W, Rated Speed:3250Rpm Rohs Compliant: Yes |Ebm-Papst 3412NGHH Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1400 / $31.1600 | Buy Now |
DISTI #
381-2341-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Box |
1370 In Stock |
|
$21.6933 / $29.0900 | Buy Now |
DISTI #
3412NGHH
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 3.2W 3250RPM 60CFM 39dB Flange Mount - Bulk (Alt: 3412NGHH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7040 / $27.2308 | Buy Now |
DISTI #
5912-3412NGHH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 60CFM, 3.2W, 39dBA, 3250RPM, Sintec Bearing RoHS: Compliant | 45 |
|
$19.9400 / $25.8600 | Buy Now |
DISTI #
70104857
|
RS | DC Fan, 12V, 92x92x25mm, 60CFM, 3.2W, 39dBA, 3250RPM, Wire Leads | ebm-papst 3412NGHH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 56 Weeks, 0 Days Container: Bulk | 691 |
|
$13.8500 | Buy Now |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25mm RoHS: Compliant |
370 In Stock 131 Factory Stock |
|
$17.3800 / $25.9500 | Buy Now |
DISTI #
69234864
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25mm RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2319 | Americas - 359 |
|
$27.3741 / $39.0966 | Buy Now |
DISTI #
77273376
|
Verical | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 13.2V 60CFM 39dB 92 X 92 X 25mm RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2403 | Americas - 4 |
|
$31.6528 | Buy Now |
DISTI #
3412NGHH
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 3.2W 3250RPM 60CFM 39dB Flange Mount - Bulk (Alt: 3412NGHH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7040 / $27.2308 | Buy Now |
DISTI #
3412NGHH
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 102m3/h, 39dBA, slide bearing Min Qty: 1 | 10 |
|
$24.8200 / $26.5400 | Buy Now |
Part Details for 3412NGHH
3412NGHH CAD Models
3412NGHH Part Data Attributes:
|
3412NGHH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3412NGHH
ebm-papst
DC Fan, Axial Construction, 12V, 3.2W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 60 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 150000 h | |
Noise | 39 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 3.2 W | |
Rated Voltage | 12 V | |
Speed | 3250 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |