Part Details for 3412NGH by ebm-papst
Overview of 3412NGH by ebm-papst
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3412NGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8138
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 3412NGH Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6100 / $37.9300 | Buy Now |
DISTI #
381-2910-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
46 In Stock |
|
$26.4489 / $35.4700 | Buy Now |
DISTI #
3412NGH
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 2.5W 3000RPM 55.3CFM 36dB Flange Mount - Bulk (Alt: 3412NGH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3520 / $33.1539 | Buy Now |
DISTI #
5912-3412NGH
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 55.3CFM, 2.5W, 36dBA, 3000RPM, Sleeve RoHS: Compliant | 0 |
|
$28.1800 / $37.2200 | Order Now |
DISTI #
70371805
|
RS | DC Fan, 12V, 92x92x25mm, 55.3CFM, 36dBA, 2.5W, 3000RPM, Wire Leads | ebm-papst 3412NGH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$29.7800 / $37.2300 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing - 12V - 8V to 15V - 55.3CFM - 36dB - 92 X 92 X 25.4mm - 3000RPM. RoHS: Compliant |
500 On Order 2 Factory Stock |
|
$27.3600 / $38.3800 | Buy Now |
DISTI #
3412NGH
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 2.5W 3000RPM 55.3CFM 36dB Flange Mount - Bulk (Alt: 3412NGH) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3520 / $33.1539 | Buy Now |
DISTI #
3412NGH
|
TME | Fan: DC, axial, 12VDC, 92x92x25mm, 94m3/h, 36dBA, slide bearing Min Qty: 1 | 5 |
|
$30.1900 / $32.3400 | Buy Now |
|
NexGen Digital | 58 |
|
RFQ | ||
DISTI #
000000000000682023
|
Sager | DC Fans Tubeaxial Fan, 92x92x25mm, 12VDC, 55.3CFM, 2.5W, 36dBA, 3000RPM, Sleeve Bearing Min Qty: 1 | 0 |
|
$22.2400 / $32.6500 | Buy Now |
Part Details for 3412NGH
3412NGH CAD Models
3412NGH Part Data Attributes:
|
3412NGH
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3412NGH
ebm-papst
DC Fan, Axial Construction, 12V, 2.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 55.3 CFM | |
Bearing Type | SLEEVE | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 140000 h | |
Noise | 36 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.5 W | |
Rated Voltage | 12 V | |
Speed | 3000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |