Part Details for 3412NGV by ebm-papst
Overview of 3412NGV by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Entertainment and Gaming
Price & Stock for 3412NGV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8142
|
Newark | Dc Tubeaxial Fan |Ebm-Papst 3412NGV Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.7200 / $44.2700 | Buy Now |
DISTI #
381-2912-ND
|
DigiKey | FAN AXIAL 92X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
479 In Stock |
|
$30.8787 / $41.4100 | Buy Now |
DISTI #
3412NGV
|
Avnet Americas | DC Fan Sintec-Sleeve Bearing 12V 2.5W 2700RPM 49.4CFM 32dB Flange Mount - Bulk (Alt: 3412NGV) RoHS: Compliant Min Qty: 27 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8080 / $38.6923 | Buy Now |
DISTI #
5912-3412NGV
|
Mouser Electronics | DC Fans Tubeaxial Fan, 92x92x25mm, 12VDC, 49.4CFM, 2.5W, 32dBA, 2700RPM RoHS: Compliant | 15 |
|
$30.8700 / $41.4000 | Buy Now |
DISTI #
70228827
|
RS | DC Fan, 12V, 92x92x25mm, 49.4CFM, 2.5W, 32dBA, 2700RPM, Wire Leads | ebm-papst 3412NGV RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$33.1300 / $41.4100 | RFQ |
|
Onlinecomponents.com | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 49.4CFM 32dB 92 X 92 X 25.4mm RoHS: Compliant |
150 In Stock 16 Factory Stock |
|
$26.6600 / $44.2700 | Buy Now |
DISTI #
000000000000682028
|
Sager | DC Fans Tubeaxial, 92x25mm, 12VDC, max 49.4CFM, max 2.5W, max 32dB, max 2700RPM, Sleeve Min Qty: 1 | 0 |
|
$25.9900 / $38.1100 | Buy Now |
|
Master Electronics | DC Fan Axial Sintec-Sleeve Bearing 12V 8V to 12.6V 49.4CFM 32dB 92 X 92 X 25.4mm RoHS: Compliant |
150 In Stock 16 Factory Stock |
|
$26.6600 / $44.2700 | Buy Now |
|
Neutron USA | DC Fans Size=92x92x32 mm CFM=39.4-49.4 VDC=12 | 50 |
|
$148.4000 | Buy Now |
Part Details for 3412NGV
3412NGV CAD Models
3412NGV Part Data Attributes:
|
3412NGV
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
3412NGV
ebm-papst
DC Fan, Axial Construction, 12V, 2.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAPST | |
Reach Compliance Code | unknown | |
Airflow | 49.44 CFM | |
Bearing Type | SINTEC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 75000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 2.5 W | |
Rated Voltage | 12 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 100 g | |
Width | 25 mm |