-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal, 1.65mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H1406
|
Newark | Posilok Recpt Mk Ii .250 |Amp Te Connectivity 341299-1 Min Qty: 45000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
341299-1-ND
|
DigiKey | POSILOK RECPT MK II .250 Min Qty: 45000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0947 | Buy Now |
DISTI #
341299-1
|
Avnet Americas | Quick Disconnect Terminal 15.5-20AWG F 21.67mm 7.57mm - Bulk (Alt: 341299-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.0868 | Buy Now |
DISTI #
571-341299-1
|
Mouser Electronics | Headers & Wire Housings POSILOK RECPT MK II .250 RoHS: Compliant | 0 |
|
$0.0860 / $0.0890 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0772 | Buy Now |
DISTI #
AMP341299-1
|
Heilind Electronics | POSILOK RECPT MK II .250 | Americas - 0 in Stock |
|
$0.0872 / $0.0978 | Buy Now |
|
Onlinecomponents.com | POSILOK RECPT MK II .250 RoHS: Compliant | 0 |
|
$0.0814 / $0.2229 | Buy Now |
DISTI #
AMP341299-1
|
Interstate Connecting Components | POSILOK RECPT MK II .250 | 0 |
|
$0.0872 / $0.0978 | Buy Now |
DISTI #
341299-1
|
Avnet Abacus | Quick Disconnect Terminal 15.5-20AWG F 21.67mm 7.57mm (Alt: 341299-1) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
341299-1
|
Avnet Abacus | Quick Disconnect Terminal 15.5-20AWG F 21.67mm 7.57mm (Alt: 341299-1) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
341299-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
341299-1
TE Connectivity
Push-On Terminal, 1.65mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 15 AWG |