There are no models available for this part yet.
Overview of 34129 by Wiha Quality Tools
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 34129 by Wiha Quality Tools
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28C1495
|
Newark | Terminal, solis Spd 16-14 10 Rohs Compliant: Yes |Wiha 34129 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5700 | Buy Now | |
DISTI #
34129WI-ND
|
DigiKey | NUT DRIVER HEX SOCKET 13MM 9.7" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
25 In Stock |
|
$9.4300 | Buy Now | |
Onlinecomponents.com | Spade Tongue Terminal 14-16AWG 17.4mm 9.78mm Tin Loose Piece RoHS: Compliant | 0 |
|
$10.6800 / $14.5300 | Buy Now | ||
DISTI #
489-616
|
Techni-Tool, Inc. | Wiha 34129 Nutdriver, 13.0mm Drive, 125mm Blade, SoftFinish Handle, Ergonomic | 0 |
|
$11.3100 | Buy Now | |
DISTI #
489-616
|
TestEquity LLC | Wiha 34129 Nutdriver, 13.0mm Drive, 125mm Blade, SoftFinish Handle, Ergonomic | 0 |
|
$11.3100 | Buy Now |