Part Details for 34129 by TE Connectivity
Overview of 34129 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34129
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9076
|
Newark | Terminal, solis Spd 16-14 10 |Amp Te Connectivity 34129 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1840 / $0.3640 | Buy Now |
DISTI #
A09004-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #10 Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1541 | Buy Now |
DISTI #
34129
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 17.4mm 9.78mm Tin Loose Piece - Bulk (Alt: 34129) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1585 | Buy Now |
DISTI #
571-34129
|
Mouser Electronics | Terminals UNSUL SPADE 16-14 10 RoHS: Compliant | 6868 |
|
$0.1490 / $0.1800 | Buy Now |
DISTI #
V36:1790_11898111
|
Arrow Electronics | Spade Tongue Terminal 16AWG Copper 17.4mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2150 | Americas - 16640 |
|
$0.0769 / $0.1053 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1407 | Buy Now |
DISTI #
AMP34129
|
Heilind Electronics | TERMINAL,SOLIS SPD 16-14 10 | Americas - 0 in Stock |
|
$0.1732 / $0.1784 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD 16-14 10 RoHS: Compliant |
20857 In Stock |
|
$0.1410 / $0.1483 | Buy Now |
DISTI #
11594158
|
Verical | Spade Tongue Terminal 16AWG Copper 17.4mm Tin Loose RoHS: Compliant Min Qty: 375 Package Multiple: 1 | Americas - 20850 |
|
$0.1580 / $0.1670 | Buy Now |
DISTI #
60587291
|
Verical | Spade Tongue Terminal 16AWG Copper 17.4mm Tin Loose RoHS: Compliant Min Qty: 57 Package Multiple: 1 Date Code: 2150 | Americas - 16640 |
|
$0.0769 | Buy Now |
Part Details for 34129
34129 CAD Models
34129 Part Data Attributes
|
34129
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34129
TE Connectivity
TERMINAL,SOLIS SPD 16-14 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |