-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS SPD 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3820
|
Newark | Terminals Unsul Spade 16-14 8 |Amp Te Connectivity 34128 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23000 |
|
$0.2080 | Buy Now |
DISTI #
96AC6332
|
Newark | 34128 Rohs Compliant: Yes |Amp Te Connectivity 34128 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2560 | Buy Now |
DISTI #
A09003-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #8 Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2752 / $0.4800 | Buy Now |
DISTI #
34128
|
Avnet Americas | Spade Tongue Terminal 14-16AWG 17.4mm 9.78mm Tin Loose Piece - Bulk (Alt: 34128) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2456 | Buy Now |
DISTI #
571-34128
|
Mouser Electronics | Terminals UNSUL SPADE 16-14 8 RoHS: Compliant | 18950 |
|
$0.2520 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.2190 | Buy Now |
DISTI #
AMP34128
|
Heilind Electronics | TERMINAL,SOLIS SPD 16-14 8 | Americas - 0 in Stock |
|
$0.2685 / $0.2766 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS SPD 16-14 8 RoHS: Compliant |
23000 Partner Stock |
|
$0.2029 / $0.2845 | Buy Now |
|
Bristol Electronics | 640 |
|
RFQ | ||
DISTI #
34128
|
TTI | Terminals UNSUL SPADE 16-14 8 Min Qty: 20000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.2490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34128
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34128
TE Connectivity
TERMINAL,SOLIS SPD 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | FORK TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |