-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,SOLIS R 16-14 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC7883
|
Newark | Terminal, Ring Tongue, #8, 14Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34122 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15112 |
|
$0.1770 / $0.3120 | Buy Now |
DISTI #
A0922-ND
|
DigiKey | CONN RING CIRC 14-16AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
2470 In Stock |
|
$0.1338 / $0.3000 | Buy Now |
DISTI #
571-34122
|
Mouser Electronics | Terminals RING TONGUE 16-14 8 RoHS: Compliant | 21749 |
|
$0.1400 / $0.3900 | Buy Now |
|
Future Electronics | Solistrand 16-14 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 20000Bag |
|
$0.1210 / $0.1330 | Buy Now |
DISTI #
AMP34122
|
Heilind Electronics | TERMINAL,SOLIS R 16-14 8 | Americas - 47380 in Stock45000 On Order |
|
$0.1548 / $0.1957 | Buy Now |
|
Onlinecomponents.com | TERMINAL,SOLIS R 16-14 8 RoHS: Compliant |
32940 Partner Stock 21995 On Order |
|
$0.1275 / $0.1437 | Buy Now |
|
Quest Components | 1096 |
|
$0.2088 / $0.5220 | Buy Now | |
|
Quest Components | 272 |
|
$0.2610 / $0.5220 | Buy Now | |
|
Quest Components | 1 |
|
$0.9000 | Buy Now | |
DISTI #
34122
|
TTI | Terminals RING TONGUE 16-14 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 6375 Limited Supply - Call TTI |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34122
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34122
TE Connectivity
TERMINAL,SOLIS R 16-14 8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 34122. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 34122, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRS-ZO-1408 | Ring Terminal | SPC Multicomp | 34122 vs CRS-ZO-1408 |