Part Details for 34120 by Wiha Quality Tools
Overview of 34120 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1486
|
Newark | Terminal, solis R 16-14 6 Rohs Compliant: Yes |Wiha 34120 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 | Buy Now |
DISTI #
34120WI-ND
|
DigiKey | NUT DRIVER HEX SOCKET 5MM 9.4" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$6.8700 | Buy Now |
DISTI #
596-34120
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers SoftFinish Nut Driver 5.0mm x 125mm | 0 |
|
$7.0000 | Order Now |
|
Onlinecomponents.com | Soft Finish Metric Cushion Grip Nut Drivers |
3 In Stock |
|
$6.6100 / $14.9200 | Buy Now |
|
Master Electronics | Soft Finish Metric Cushion Grip Nut Drivers |
3 In Stock |
|
$6.6100 / $14.9200 | Buy Now |
DISTI #
881SC341
|
TestEquity LLC | Wiha 34120 Nutdriver, 5mm Drive, 125mm Blade, SoftFinish Handle, Ergonomic, 8.5" OAL | 0 |
|
$8.2400 | Buy Now |