Part Details for 3412.0120.11 by Schurter Electronic Components
Overview of 3412.0120.11 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3412SRHA4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.25 A, 300 Vrms, S-VSON16T | |
TLP3412SRA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.4 A, 500 Vrms, S-VSON4T | |
TLP3412SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 60 V/0.4 A, 500 Vrms, S-VSON4T |
Price & Stock for 3412.0120.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29Y3141
|
Newark | Usf 0603 Fuse Ff 2.5A/Plastic Bag |Schurter 3412.0120.11 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 / $0.5190 | Buy Now |
DISTI #
486-4983-ND
|
DigiKey | FUSE BRD MT 2.5A 32VAC/VDC 0603 Min Qty: 500 Lead time: 16 Weeks Container: Strip | Temporarily Out of Stock |
|
$0.3325 | Buy Now |
DISTI #
3412.0120.11
|
Avnet Americas | USF 0603 FUSE 2.5A FF - Boxed Product (Development Kits) (Alt: 3412.0120.11) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 22 Weeks, 3 Days Container: Box | 0 |
|
$0.3405 / $0.3805 | Buy Now |
DISTI #
693-3412.0120.11
|
Mouser Electronics | Surface Mount Fuses USF 0603 Fuse FF 2.5A RoHS: Compliant | 112 |
|
$0.3170 / $0.6200 | Buy Now |
DISTI #
70482346
|
RS | USF 0603 FUSE 2.5A FF | Schurter 3412.0120.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4450 / $0.4730 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 32 Weeks Container: Bag | 0Bag |
|
$0.3700 | Buy Now |
|
Onlinecomponents.com | USF 0603 FUSE 2.5A FF RoHS: Compliant | 0 |
|
$0.3325 / $0.4885 | Buy Now |
DISTI #
77785596
|
Verical | Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass Bag cULus RoHS: Compliant Min Qty: 145 Package Multiple: 1 | Americas - 292 |
|
$0.5391 | Buy Now |
DISTI #
3412.0120.11
|
TME | Fuse: fuse, ultra rapid, 2.5A, 32VAC, 32VDC, SMD, 1.6x0.8mm, copper Min Qty: 1 | 292 |
|
$0.3370 / $0.9830 | Buy Now |
DISTI #
000000000005238072
|
Sager | Surface Mount Fuses USF 0603 Fuse FF 2.5A Min Qty: 1 | 0 |
|
$0.3284 / $0.3912 | Buy Now |
Part Details for 3412.0120.11
3412.0120.11 CAD Models
3412.0120.11 Part Data Attributes
|
3412.0120.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3412.0120.11
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 16 Weeks | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 0.8 mm | |
Body Height | 0.6 mm | |
Body Length or Diameter | 1.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 60000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 32 V | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | NICKEL GOLD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3412.0120.11
This table gives cross-reference parts and alternative options found for 3412.0120.11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3412.0120.11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3412.0120.22 | Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3412.0120.11 vs 3412.0120.22 |
3412.0120.24 | Electric Fuse, Super Fast Blow, 2.5A, 32VAC, 32VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Schurter Electronic Components | 3412.0120.11 vs 3412.0120.24 |