Part Details for 3411MHCBE by C&K
Results Overview of 3411MHCBE by C&K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3411MHCBE Information
3411MHCBE by C&K is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 3411MHCBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63.72.35
|
GUDECO Handelsgesellschaft GmbH | 3411MHCBE RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
Buy Now | |
DISTI #
000000000006236633
|
Sager | Toggle Switches | 0 |
|
Buy Now |
Part Details for 3411MHCBE
3411MHCBE CAD Models
3411MHCBE Part Data Attributes
|
3411MHCBE
C&K
Buy Now
Datasheet
|
Compare Parts:
3411MHCBE
C&K
Toggle Switch
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | not_compliant | |
Actuator Angle | 25 deg | |
Actuator Length | 0.2 inch | |
Actuator Material | COPPER ALLOY | |
Body Breadth | 13 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 22.38 mm | |
Bushing Diameter | 0.25 inch | |
Bushing Length | 0.3 inch | |
Bushing Type | 1/4-40 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Dielectric Withstand Volts | 1500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 12 | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.25 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |