Part Details for 3410GH102T450HPA2 by Cornell Dubilier Electronics Inc
Overview of 3410GH102T450HPA2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 3410GH102T450HPA2
3410GH102T450HPA2 CAD Models
3410GH102T450HPA2 Part Data Attributes
|
3410GH102T450HPA2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3410GH102T450HPA2
Cornell Dubilier Electronics Inc
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED-4, CAN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 107 mΩ | |
Leakage Current | 2.576 mA | |
Manufacturer Series | 3410 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 6300 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | SNAP-IN |