Part Details for 3410DJ102M400HPA2 by Cornell Dubilier Electronics Inc
Overview of 3410DJ102M400HPA2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3410DJ102M400HPA2
3410DJ102M400HPA2 CAD Models
3410DJ102M400HPA2 Part Data Attributes:
|
3410DJ102M400HPA2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
3410DJ102M400HPA2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-4, CAN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 101 mΩ | |
Leakage Current | 2.291 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 6000 mA | |
Surface Mount | NO | |
Tan Delta | 0.07 | |
Terminal Shape | SNAP-IN |
Alternate Parts for 3410DJ102M400HPA2
This table gives cross-reference parts and alternative options found for 3410DJ102M400HPA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3410DJ102M400HPA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3410FG102M400HPA2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-4, CAN | Cornell Dubilier Electronics Inc | 3410DJ102M400HPA2 vs 3410FG102M400HPA2 |
PS22G102MTH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, CAN | Hitachi Ltd | 3410DJ102M400HPA2 vs PS22G102MTH |
3410EH102M400HPA2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED-4, CAN | Cornell Dubilier Electronics Inc | 3410DJ102M400HPA2 vs 3410EH102M400HPA2 |
B43511-B9108-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 3410DJ102M400HPA2 vs B43511-B9108-M |
B43511-B9108-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 3410DJ102M400HPA2 vs B43511-B9108-M |
222209526102 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400 V, 1000 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 3410DJ102M400HPA2 vs 222209526102 |
ALC12A102DL400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Aerovox Corporation | 3410DJ102M400HPA2 vs ALC12A102DL400 |
ALC12A102EH400 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Aerovox Corporation | 3410DJ102M400HPA2 vs ALC12A102EH400 |