Part Details for 34101.250.12 by igus Inc
Overview of 34101.250.12 by igus Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-F34-10-105LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 20 Positions. | |
86130341014345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
GBA3410100TCEU | Amphenol Communications Solutions | Batery connector female 2.0 pitch |
Price & Stock for 34101.250.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34101.250.12
|
TME | Bracket, 3400/3500, rigid, for cable chain Min Qty: 1 | 0 |
|
$23.7300 / $27.2900 | RFQ |