3410.0037.02
Schurter Electronic Components
Description: Electric Fuse, Super Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT

Overview of 3410.0037.02 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
100371SC Rochester Electronics LLC Replacement for Fairchild part number 100371SC. Buy from authorized manufacturer Rochester Electronics.

Price & Stock for 3410.0037.02 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 32C5001
Newark Mga Fuse Ff 3A/Blister Reel |Schurter 3410.0037.02 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 750 $2.0700
$2.0700 Buy Now
DISTI # 486-4583-1-ND
DigiKey FUSE BRD MNT 3A 125VAC/VDC 2SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 20288
In Stock
  • 1 $2.9100
  • 50 $2.6400
  • 100 $2.4060
  • 750 $2.0175
$2.0175 / $2.9100 Buy Now
DISTI # 3410.0037.02
Avnet Americas MGA FUSE 3A - Tape and Reel (Alt: 3410.0037.02) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel 0
  • 1,500 $2.3090
  • 3,000 $2.2596
  • 4,500 $2.1950
  • 7,500 $2.1466
  • 15,000 $2.0659
  • 75,000 $2.0175
  • 150,000 $1.9691
$1.9691 / $2.3090 Buy Now
DISTI # 693-3410.0037.02
Mouser Electronics Surface Mount Fuses MGA 125V 3A RoHS: Compliant 473
  • 1 $2.9100
  • 50 $2.6400
  • 100 $2.4100
  • 500 $2.1900
  • 750 $2.0100
$2.0100 / $2.9100 Buy Now
DISTI # 70482326
RS FUSE, BOARD MOUNT, 3A, 125VAC/VDC 2SMD | Schurter 3410.0037.02 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 1,500 $2.8400
$2.8400 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks Container: Reel 0
Reel
  • 750 $2.0700
  • 1,500 $2.0400
  • 2,250 $2.0200
  • 3,000 $2.0100
  • 3,750 $1.9800
$1.9800 / $2.0700 Buy Now
Onlinecomponents.com MGA FUSE 3A RoHS: Compliant 0
  • 100 $2.5700
  • 250 $2.4500
  • 750 $2.2400
  • 1,500 $2.2100
  • 3,000 $2.1700
  • 5,250 $2.1400
  • 7,500 $2.0900
  • 10,500 $2.0600
$2.0600 / $2.5700 Buy Now
DISTI # 3410.0037.02
TME Fuse: fuse, ultra rapid, 3A, 125VAC, 125VDC, ceramic, 3.2x1.55mm Min Qty: 750 0
  • 750 $2.7200
$2.7200 RFQ
DISTI # 000000000000705961
Sager Surface Mount Fuses MGA 125V 3A Min Qty: 1500 0
  • 1,500 $2.1500
  • 3,000 $2.0400
$2.0400 / $2.1500 Buy Now
DISTI # 3410.0037.02
Avnet Abacus MGA FUSE 3A (Alt: 3410.0037.02) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics MGA FUSE 3A RoHS: Compliant 0
  • 100 $2.5700
  • 250 $2.4500
  • 750 $2.2400
  • 1,500 $2.2100
  • 3,000 $2.1700
  • 5,250 $2.1400
  • 7,500 $2.0900
  • 10,500 $2.0600
$2.0600 / $2.5700 Buy Now

CAD Models for 3410.0037.02 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3410.0037.02 by Schurter Electronic Components

3410.0037.02
Schurter Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
7 Weeks
Samacsys Manufacturer
SCHURTER
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
SUPER FAST
Body Breadth
1.55 mm
Body Height
1.55 mm
Body Length or Diameter
3.2 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
1206
JESD-609 Code
e3
Joule Integral-Nom
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Pre-arcing Time-Min
5000 ms
Rated Breaking Capacity
50 A
Rated Current
3 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 3410.0037.02
    Schurter Electronic Components
    Electric Fuse, Super Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
    VS

Alternate Parts for 3410.0037.02

This table gives cross-reference parts and alternative options found for 3410.0037.02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3410.0037.02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3410.0037.03 Electric Fuse, Super Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Schurter Electronic Components 3410.0037.02 vs 3410.0037.03
3410.0037.01 Electric Fuse, Super Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Schurter Electronic Components 3410.0037.02 vs 3410.0037.01
Part Number Description Manufacturer Compare
3410.0037.03 Electric Fuse, Super Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Schurter Electronic Components 3410.0037.02 vs 3410.0037.03
3410.0037.01 Electric Fuse, Super Fast Blow, 3A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT Schurter Electronic Components 3410.0037.02 vs 3410.0037.01

Related Parts for 3410.0037.02

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3410.0037.02 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3410.0037.02 by Schurter Electronic Components

  • Please alert me when 3410.0037.02 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3410.0037.02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3410.0037.02 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3410.0037.02 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3410.0037.02.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3410.0037.02 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: