Part Details for 3410.0029.01 by Schurter Electronic Components
Overview of 3410.0029.01 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S271KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3S270KC-0029CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75AC-0029CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO |
Price & Stock for 3410.0029.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1695-ND
|
DigiKey | FUSE BRD MT 750MA 125VAC/VDC SMD Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
525 In Stock |
|
$2.1175 / $2.9100 | Buy Now |
DISTI #
3410.0029.01
|
Avnet Americas | MGA FUSE 750mA - Boxed Product (Development Kits) (Alt: 3410.0029.01) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$2.1683 / $2.4235 | Buy Now |
DISTI #
693-3410.0029.01
|
Mouser Electronics | Surface Mount Fuses MGA 125V 750mA RoHS: Compliant | 497 |
|
$2.0100 / $2.9100 | Buy Now |
DISTI #
70435910
|
RS | Fuse, Super-Quick-Acting, 3.2x1.55mm, 0.75A, 125VAC/DC, Ceramic, PCB/Surface Mnt | Schurter 3410.0029.01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 | RFQ |
|
Future Electronics | Surface Mount Fuses MGA 125V 750mA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.9800 / $2.1400 | Buy Now |
|
Onlinecomponents.com | MGA FUSE 750mA RoHS: Compliant | 0 |
|
$2.3200 / $3.3900 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
000000000000760848
|
Sager | Surface Mount Fuses MGA 125V 750mA Min Qty: 1 | 0 |
|
$2.0900 / $2.4900 | Buy Now |
DISTI #
3410.0029.01
|
Avnet Abacus | MGA FUSE 750mA (Alt: 3410.0029.01) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 750mA SMD3.2x1.6mm Disposable fuses ROHS | 10 |
|
$2.4696 / $3.5697 | Buy Now |
Part Details for 3410.0029.01
3410.0029.01 CAD Models
3410.0029.01 Part Data Attributes
|
3410.0029.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
3410.0029.01
Schurter Electronic Components
Electric Fuse, Super Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC : 300 A | |
Blow Characteristic | SUPER FAST | |
Body Breadth | 1.55 mm | |
Body Height | 1.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e2 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE | |
Pre-arcing Time-Min | 5000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.75 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CUL; UL | |
Surface Mount | YES | |
Terminal Finish | NICKEL TIN | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 3410.0029.01
This table gives cross-reference parts and alternative options found for 3410.0029.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3410.0029.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3410.0029.03 | Schurter Electronic Components | Check for Price | Electric Fuse, Super Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | 3410.0029.01 vs 3410.0029.03 |