Part Details for 341-6261-000 by ITT Interconnect Solutions
Overview of 341-6261-000 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6261IDC#TRMPBF | Analog Devices | 30MHz, 240µA Pwr Eff R2R I/O O | |
LTC6261IDC#TRPBF | Analog Devices | 30MHz, 240µA Pwr Eff R2R I/O O | |
LTC6261HS6#TRPBF | Analog Devices | 30MHz, 240µA Pwr Eff R2R I/O O |
Price & Stock for 341-6261-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-341-6261-000-ND
|
DigiKey | 341-6261-000 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$105.8800 / $119.1000 | Buy Now |
|
Onlinecomponents.com | Itt Cannon |Itt Cannon 341-6261-000 RoHS: Compliant |
96 Partner Stock |
|
$100.1000 / $141.3000 | Buy Now |
DISTI #
61918548
|
Verical | 341-6261-000 Min Qty: 1 Package Multiple: 1 | Americas - 96 |
|
$93.6600 / $105.3600 | Buy Now |
DISTI #
3416261000-ITT
|
TME | 341-6261-000 Min Qty: 1 | 96 |
|
$102.6307 / $128.2865 | Buy Now |
DISTI #
341-6261-000
|
IBS Electronics | Itt Cannon Itt Cannon 341-6261-000 Min Qty: 8 Package Multiple: 1 | 96 |
|
$109.5770 | Buy Now |
DISTI #
C1S138502280971
|
Chip1Stop | Unclassified | 96 |
|
$104.0000 / $125.0000 | Buy Now |
|
Master Electronics | Itt Cannon |Itt Cannon 341-6261-000 RoHS: Compliant |
96 Partner Stock |
|
$100.1000 / $141.3000 | Buy Now |