Part Details for 341-6237-102 by ITT Interconnect Solutions
Overview of 341-6237-102 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6237CDD#PBF | Analog Devices | 2x R2R Out 215MHz, 1.1nV/vHz O | |
LT6237IDD#TRPBF | Analog Devices | 2x R2R Out 215MHz, 1.1nV/vHz O | |
LT6237CDD#TRPBF | Analog Devices | 2x R2R Out 215MHz, 1.1nV/vHz O |
Price & Stock for 341-6237-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2976
|
Newark | Itt Cannon |Itt Cannon 341-6237-102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.8700 / $124.3100 | Buy Now |
DISTI #
2266-341-6237-102-ND
|
DigiKey | 341-6237-102 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$123.3800 / $138.7800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30 Partner Stock |
|
$116.6600 / $164.6600 | Buy Now |
DISTI #
61919048
|
Verical | 341-6237-102 Min Qty: 1 Package Multiple: 1 | Americas - 30 |
|
$109.1500 / $122.7800 | Buy Now |
DISTI #
3416237102-ITT
|
TME | 341-6237-102 Min Qty: 1 | 30 |
|
$96.8597 / $121.0481 | Buy Now |
DISTI #
C1S138502310449
|
Chip1Stop | Unclassified | 30 |
|
$122.0000 / $147.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30 Partner Stock |
|
$116.6600 / $164.6600 | Buy Now |