There are no models available for this part yet.
Overview of 341-6232-129 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6232CGN#PBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6232IGN#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6232CGN#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 |
Price & Stock for 341-6232-129 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93AJ1238
|
Newark | Connector |Itt Cannon 341-6232-129 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.4000 / $115.7300 | Buy Now | |
DISTI #
2266-341-6232-129-ND
|
DigiKey | 341-6232-129 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
104 In Stock |
|
$84.7500 / $95.3400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
104 Partner Stock |
|
$79.2900 / $113.1100 | Buy Now | ||
DISTI #
3416232129-ITT
|
TME | 341-6232-129 Min Qty: 1 | 104 |
|
$83.5378 / $104.4001 | Buy Now | |
DISTI #
C1S138502361416
|
Chip1Stop | Unclassified | 104 |
|
$84.0000 / $100.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
104 Partner Stock |
|
$79.2900 / $113.1100 | Buy Now |