Part Details for 341-6232-121 by ITT Interconnect Solutions
Overview of 341-6232-121 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6232CGN#PBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6232IGN#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 | |
LT6232CGN#TRPBF | Analog Devices | 215MHz, R2R Out, 1.1nV/rtHz, 3 |
Price & Stock for 341-6232-121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2972
|
Newark | Itt Cannon |Itt Cannon 341-6232-121 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.7000 / $134.6700 | Buy Now |
DISTI #
2266-341-6232-121-ND
|
DigiKey | 341-6232-121 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$139.0100 / $150.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
25 Partner Stock |
|
$141.3200 / $157.3800 | Buy Now |
DISTI #
3416232121-ITT
|
TME | 341-6232-121 Min Qty: 1 | 25 |
|
$137.5449 / $165.3094 | Buy Now |
DISTI #
C1S138502309610
|
Chip1Stop | Unclassified | 25 |
|
$137.0000 / $159.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
25 Partner Stock |
|
$141.3200 / $157.3800 | Buy Now |