Part Details for 340MS026MN10-4 by Glenair Inc
Overview of 340MS026MN10-4 by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for 340MS026MN10-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AJ0207
|
Newark | Shorting Cap Backshell, Sz 10, Alum, Connector Shell Size:10, Cable Diameter Max:18.2Mm, Strain Relief Material:Aluminum, Product Range:Series 34, For Use With:Glenair Series 80 Mighty Mouse Circular Connectors Rohs Compliant: Yes |Glenair 340MS026MN10-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$65.0700 / $249.2400 | Buy Now |
DISTI #
3937-340MS026MN10-4-ND
|
DigiKey | CONN BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$401.0800 | Buy Now |
DISTI #
340MS026MN10-4
|
Avnet Americas | - Bulk (Alt: 340MS026MN10-4) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 28 Factory Stock |
|
$61.3586 / $276.9300 | Buy Now |
DISTI #
631-340MS026MN104
|
Mouser Electronics | Circular MIL Spec Backshells 26+ start 3 weeks AOC RoHS: Compliant | 0 |
|
$62.3700 / $206.4300 | Order Now |
DISTI #
GLE340MS026MN10-4
|
Interstate Connecting Components | SHORTING CAP ADAPTER | 0 |
|
$75.4435 / $369.2400 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHORTING CAP ADAPTER Min Qty: 1 | 18 |
|
$170.5700 / $284.0300 | Buy Now |
Part Details for 340MS026MN10-4
340MS026MN10-4 CAD Models
340MS026MN10-4 Part Data Attributes:
|
340MS026MN10-4
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
340MS026MN10-4
Glenair Inc
Connector Accessory, Backshell, Aluminum,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Associated Backshell Mil-Specs | MIL-DTL-38999 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM | |
Military Connector Accessory Name | BACKSHELL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 10 |